Add To Favorites
Photo Not Available
5536255-1 40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 22.60633 $1,356.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5536255-1-ND
Copy   5536255-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5536255-1

Copy   5536255-1
Description CONN RCPT 40POS 0.05 GOLD PCB
Copy   CONN RCPT 40POS 0.05 GOLD PCB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold

Copy   40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Documents & Media
Datasheets 5536255
Environmental Information 5536255-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 5536255-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-Strip
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Natural
Insulation Height 0.320" (8.13mm)
Contact Length - Post 0.180" (4.57mm)
Operating Temperature -65°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights 10.92mm, 17.78mm, 18.75mm
Ingress Protection -
Features Board Guide, Ground Bus (Plane)
Current Rating -
Voltage Rating 30VAC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5149009-1 - TE Connectivity AMP Connectors | 5149009-1-ND DigiKey Electronics
  • 5149009-1
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 40POS 1.27MM
  • Unit Price $16.19000
  • 5149009-1-ND
  • 5149012-1 - TE Connectivity AMP Connectors | A110817-ND DigiKey Electronics
  • 5149012-1
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 40POS 1.27MM
  • Unit Price $23.93000
  • A110817-ND
  • 5536280-1 - TE Connectivity AMP Connectors | 5536280-1-ND DigiKey Electronics
  • 5536280-1
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 40POS 1.27MM
  • Unit Price $16.15000
  • 5536280-1-ND
  • 536280-1 - TE Connectivity AMP Connectors | A115385-ND DigiKey Electronics
  • 536280-1
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 40POS 1.27MM
  • Unit Price $16.85344
  • A115385-ND
Additional Resources
Standard Package ? 60

05:27:07 2/19/2019