Add To Favorites
5531216-5 Socket Contact Gold 22-26 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67900 $6.79
25 0.61080 $15.27
50 0.54300 $27.15
100 0.52040 $52.04
250 0.47512 $118.78
500 0.45248 $226.24
1,000 0.37330 $373.30
2,500 0.33936 $848.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108825CT-ND
Copy   A108825CT-ND
Quantity Available 16,069
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5531216-5

Copy   5531216-5
Description CONN CONTACT
Copy   CONN CONTACT
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Socket Contact Gold 22-26 AWG Crimp

Copy   Socket Contact Gold 22-26 AWG Crimp
Documents & Media
Datasheets 5531216
3D Drawings 5531216-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1600902-1 - TE Connectivity AMP Connectors | A116442-ND DigiKey Electronics
  • 1600902-1
  • TE Connectivity AMP Connectors
  • INSERT MBXL 2 SIGNAL LOCK 4POS
  • Unit Price $0.68000
  • A116442-ND
  • 0503948052 - Molex, LLC | WM2139CT-ND DigiKey Electronics
  • 0503948052
  • Molex, LLC
  • CONN TERM FEMALE 24-30AWG 30GOLD
  • Unit Price $0.19000
  • WM2139CT-ND
Additional Resources
Standard Package ? 1
Other Names 55312165
A108825CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108825TR-ND
  • Minimum Quantity: 75,000
  • Quantity Available: 0
  • Unit Price: $0.26737

13:56:38 12/12/2018