Add To Favorites
552300-1 14 Position Plug Connector Free Hanging (In-Line) IDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.74202 $2,871.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A24234-ND
Copy   A24234-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

552300-1

Copy   552300-1
Description ASSY, PLUG, 14 POS, C SLOT
Copy   ASSY, PLUG, 14 POS, C SLOT
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

14 Position Plug Connector Free Hanging (In-Line) IDC

Copy   14 Position Plug Connector  Free Hanging (In-Line) IDC
Documents & Media
Datasheets 552300
Environmental Information 552300-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 552300-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP .085
Part Status Active
Connector Style Center Strip Contacts
Connector Type Plug
Number of Positions 14
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Termination IDC
Flange Feature Insert, Threaded (4-40)
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 229378-1 - TE Connectivity AMP Connectors | A24382-ND DigiKey Electronics
  • 229378-1
  • TE Connectivity AMP Connectors
  • TOOL PRESS MANUAL IDC CENTRONICS
  • Unit Price $2,678.55000
  • A24382-ND
Additional Resources
Standard Package ? 500
Other Names 552300-1-ND
A24234

11:00:08 10/18/2018