Add To Favorites
5504407-8 Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.73800 $1,147.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5504407-8-ND
Copy   5504407-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5504407-8

Copy   5504407-8
Description CONN COUPLER RCPT FC-FC SIMPLEX
Copy   CONN COUPLER RCPT FC-FC SIMPLEX
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead

Copy   Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead
Documents & Media
Datasheets 5504407-3
Environmental Information 5504407-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 5504407-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Coupler
Convert From (Adapter End) FC Receptacle
Convert To (Adapter End) FC Receptacle
Simplex/Duplex Simplex
Mode Singlemode
Mounting Type Panel Mount, Bulkhead
Housing Material Brass
Ferrule Material Zirconia
Features Dust Cap
Color Silver
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

07:50:25 12/16/2018