Add To Favorites
5504407-7 Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.73800 $1,147.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5504407-7-ND
Copy   5504407-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5504407-7

Copy   5504407-7
Description CONN COUPLER RCPT FC-FC SIMPLEX
Copy   CONN COUPLER RCPT FC-FC SIMPLEX
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead

Copy   Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead
Documents & Media
Datasheets 5504407-3
Environmental Information 5504407-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 5504407-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Coupler
Convert From (Adapter End) FC Receptacle
Convert To (Adapter End) FC Receptacle
Simplex/Duplex Simplex
Mode Singlemode
Mounting Type Panel Mount, Bulkhead
Housing Material Brass
Ferrule Material Zirconia
Features Dust Cap
Color Silver
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

13:35:12 10/17/2018