Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5503137-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5503137-4

Description CONN ADAPTER RCPT SC-ST DUPLEX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Flange; Snap-In

Documents & Media
Datasheets 5503137
Environmental Information 5503137-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 5503137-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Adapter
Convert From (Adapter End) SC Receptacle
Convert To (Adapter End) ST Receptacle
Simplex/Duplex Duplex
Mode Singlemode/Multimode
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Ferrule Material Ceramic
Features Dust Cap
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
Additional Resources
Standard Package ? 10

02:28:25 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.01500 $70.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback