Add To Favorites
Photo Not Available
54312-2 Ring Terminal Connector 10 Stud Circular 24-26 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.23000 $12.30
25 1.15800 $28.95
50 1.10960 $55.48
100 1.06130 $106.13
250 0.96484 $241.21
500 0.86836 $434.18
1,000 0.77187 $771.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136306CT-ND
Copy   A136306CT-ND
Quantity Available 7,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54312-2

Copy   54312-2
Description CONN RING CIRC 24-26AWG #10
Copy   CONN RING CIRC 24-26AWG #10
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Ring Terminal Connector 10 Stud Circular 24-26 AWG Crimp

Copy   Ring Terminal Connector 10 Stud Circular 24-26 AWG Crimp
Documents & Media
Datasheets 54312
Online Catalog PIDG Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.027" (0.69mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.863" (21.92mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 24-26 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.050" ~ 0.105" (1.27mm ~ 2.67mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 54312-1 - TE Connectivity AMP Connectors | 54312-1-ND DigiKey Electronics
  • 54312-1
  • TE Connectivity AMP Connectors
  • CONN RING CIRC 24-26AWG #10
  • Unit Price $1.36000
  • 54312-1-ND
Additional Resources
Standard Package ? 1
Other Names A136306CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A136306TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.64864
  • Digi-Reel® ? : A136306DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,490 - Immediate
  • Unit Price: Digi-Reel®

02:27:44 8/21/2019