Add To Favorites
Product Overview
Digi-Key Part Number A119698-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

5406967-8

Description CONN MOD JACK 8P8C R/A SHIELDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5

Documents & Media
Datasheets 5406967
Featured Product Modular Jack Connectors
3D Drawings 5406967-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 8
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat5
Features Board Guide
LED Color Green - Green, Yellow
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 16
Other Names A119698

10:18:30 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.46000 $21.46
10 19.37200 $193.72
25 18.56000 $464.00
50 17.40000 $870.00
100 16.82000 $1,682.00
250 15.89200 $3,973.00
500 15.42800 $7,714.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback