Add To Favorites
5406721-2 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.36100 $13.61
25 1.27760 $31.94
50 1.22180 $61.09
100 1.16630 $116.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number A102068DKR-ND
Copy   A102068DKR-ND
Quantity Available 10,070
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5406721-2

Copy   5406721-2
Description CONN MOD JACK 8P8C R/A UNSHLD
Copy   CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Documents & Media
Datasheets 5406721 Drawing
Product Training Modules Modular Jack Portfolio
Environmental Information 5406721-2 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
PCN Design/Specification Multiple Devices Plating Rev 17/Sep/2014
3D Drawings 5406721-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series A-RJ45
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Panel Stops, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2178415-1 - TE Connectivity AMP Connectors | A118399CT-ND DigiKey Electronics
  • 2178415-1
  • TE Connectivity AMP Connectors
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $2.27000
  • A118399CT-ND
  • 54602-908LF - Amphenol ICC (FCI) | 609-1046-ND DigiKey Electronics
  • 54602-908LF
  • Amphenol ICC (FCI)
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $0.60000
  • 609-1046-ND
  • RJCSE538001 - Amphenol ICC (Commercial Products) | RJCSE538001CT-ND DigiKey Electronics
  • RJCSE538001
  • Amphenol ICC (Commercial Products)
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $1.77000
  • RJCSE538001CT-ND
  • A 08-LC-TT - Assmann WSW Components | AE9986-ND DigiKey Electronics
  • A 08-LC-TT
  • Assmann WSW Components
  • CONN IC DIP SOCKET 8POS TIN
  • Unit Price $0.18000
  • AE9986-ND
  • 634008149821 - Wurth Electronics Inc. | 732-5952-1-ND DigiKey Electronics
  • 634008149821
  • Wurth Electronics Inc.
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $7.71000
  • 732-5952-1-ND
Additional Resources
Standard Package ? 1
Other Names A102068DKR

11:58:10 1/19/2019