Add To Favorites
5353999-5 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.32000 $12.32
10 11.28600 $112.86
100 9.74700 $974.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116280CT-ND
Copy   A116280CT-ND
Quantity Available 700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5353999-5

Copy   5353999-5
Description CONN RECPT 120POS .8MM DUAL SMT
Copy   CONN RECPT 120POS .8MM DUAL SMT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy   120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 5mm
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 2-5177986-5 - TE Connectivity AMP Connectors | A35089CT-ND DigiKey Electronics
  • 2-5177986-5
  • TE Connectivity AMP Connectors
  • CONN PLUG 120 POS VERT DUAL
  • Unit Price $11.11000
  • A35089CT-ND
  • 5177986-5 - TE Connectivity AMP Connectors | A99199CT-ND DigiKey Electronics
  • 5177986-5
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS .8MM FH 5H GOLD
  • Unit Price $9.14000
  • A99199CT-ND
  • 5179031-5 - TE Connectivity AMP Connectors | A125232-ND DigiKey Electronics
  • 5179031-5
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS DL BRD/BRD VERT
  • Unit Price $8.07000
  • A125232-ND
  • 1-5177986-5 - TE Connectivity AMP Connectors | A99206CT-ND DigiKey Electronics
  • 1-5177986-5
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS .8MM FH 6H GOLD
  • Unit Price $9.22000
  • A99206CT-ND
Additional Resources
Standard Package ? 1
Other Names A116280CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116280TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: $8.16136

12:29:53 1/21/2019