Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.27050 $1,744.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A26398-ND
Copy   A26398-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

534978-9

Copy   534978-9
Description CONN HEADER VERT 60POS 2.54MM
Copy   CONN HEADER VERT 60POS 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 60 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 60 position 0.100" (2.54mm)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
5-534978-9-ND 5-534978-9 TE Connectivity AMP Connectors Tube ? 0
$6.03900 480  Non-Stock ? Not applicable
Documents & Media
Datasheets 534978
Environmental Information 534978-9 Statement of Compliance
EDA / CAD Models 534978-9 by SnapEDA
3D Drawings 534978-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 60
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.180" (4.57mm)
Overall Contact Length -
Insulation Height 0.550" (13.97mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5-532955-9 - TE Connectivity AMP Connectors | A34315-ND DigiKey Electronics
  • 5-532955-9
  • TE Connectivity AMP Connectors
  • CONN RCPT 60POS 0.1 GOLD PCB R/A
  • Unit Price $14.52000
  • A34315-ND
  • 5-534204-5 - TE Connectivity AMP Connectors | A34329-ND DigiKey Electronics
  • 5-534204-5
  • TE Connectivity AMP Connectors
  • CONN RCPT 60POS 0.1 GOLD PCB R/A
  • Unit Price $9.39600
  • A34329-ND
  • Photo Not Available
  • 534972-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 60POS 0.1 GOLD PCB
  • Unit Price $15.94681
  • 534972-4-ND
  • 532956-9 - TE Connectivity AMP Connectors | A26362-ND DigiKey Electronics
  • 532956-9
  • TE Connectivity AMP Connectors
  • CONN RCPT 60POS 0.1 GOLD PCB R/A
  • Unit Price $10.59950
  • A26362-ND
Additional Resources
Standard Package ? 240
Other Names 534978-9-ND
A26398

01:46:02 1/24/2019