Add To Favorites
53004-1 8 Stud Spade Terminal Connector Crimp 22-26 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.45100 $4.51
25 0.38600 $9.65
50 0.32820 $16.41
100 0.31540 $31.54
250 0.28320 $70.80
500 0.27032 $135.16
1,000 0.22526 $225.26
2,500 0.20595 $514.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136244-ND
Copy   A136244-ND
Quantity Available 19,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

53004-1

Copy   53004-1
Description CONN SPADE TERM 22-26AWG #8
Copy   CONN SPADE TERM 22-26AWG #8
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Stud Spade Terminal Connector Crimp 22-26 AWG

Copy    8 Stud Spade Terminal Connector Crimp 22-26 AWG
Documents & Media
Environmental Information 53004-1 Statement of Compliance
Online Catalog Budget Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Budget
Packaging ? Bulk ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.375" (9.53mm)
Length - Overall 0.591" (15.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.135" (3.43mm)
Tongue Inside Opening -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 53003-1 - TE Connectivity AMP Connectors | A136243-ND DigiKey Electronics
  • 53003-1
  • TE Connectivity AMP Connectors
  • CONN SPADE TERM 22-26AWG #6
  • Unit Price $0.36000
  • A136243-ND
Additional Resources
Standard Package ? 1,000
Other Names 53004-1-ND
A136244

01:46:39 8/18/2019