Add To Favorites
Photo Not Available
52956-2 Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.43900 $4.39
25 0.39520 $9.88
50 0.35140 $17.57
100 0.33680 $33.68
250 0.30748 $76.87
500 0.29284 $146.42
1,000 0.24159 $241.59
2,500 0.21963 $549.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136237-ND
Copy   A136237-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

52956-2

Copy   52956-2
Description CONN SPADE TERM 14-16AWG #8 BLU
Copy   CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG

Copy   Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Documents & Media
Datasheets 52956
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Plasti-Grip
Packaging ? Bulk ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.375" (9.53mm)
Length - Overall 0.921" (23.39mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.465" (11.81mm)
Tongue Inside Opening 0.164" (4.17mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 3-1579016-2
  • TE Application Tooling
  • DIE PIDG RED/BLUE 0,5-1,5/1,5-2,
  • Unit Price $71.81000
  • 3-1579016-2-ND
  • Photo Not Available
  • 169490
  • TE Application Tooling
  • CERTI-LOK PIDG DIE SET
  • Unit Price $88.87500
  • 169490-ND
Additional Resources
Standard Package ? 1,000
Other Names 52956-2-ND
A136237

06:20:07 8/25/2019