Add To Favorites
5227818-1 TNC Connector Jack, Female Socket 50 Ohm Panel Mount, Through Hole, Right Angle Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.23000 $12.23
10 11.12000 $111.20
35 10.84200 $379.47
70 10.00800 $700.56
105 9.45200 $992.46
280 8.61800 $2,413.04
525 8.06200 $4,232.55
1,015 7.39480 $7,505.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A115349-ND
Copy   A115349-ND
Quantity Available 352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5227818-1

Copy   5227818-1
Description CONN TNC JACK R/A 50 OHM PCB
Copy   CONN TNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

TNC Connector Jack, Female Socket 50 Ohm Panel Mount, Through Hole, Right Angle Solder

Copy   TNC Connector Jack, Female Socket 50 Ohm Panel Mount, Through Hole, Right Angle Solder
Documents & Media
Datasheets 5227818
Environmental Information 5227818-1 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Drawings 5227818-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style TNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Threaded
Frequency - Max 4GHz
Number of Ports 1
Features Board Guide, Isolated
Housing Color Natural, Silver
Ingress Protection -
Includes -
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -65°C ~ 165°C
Center Contact Material Phosphor Bronze
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1-1634816-0 - TE Connectivity AMP Connectors | A97566-ND DigiKey Electronics
  • 1-1634816-0
  • TE Connectivity AMP Connectors
  • CONN NUT FOR BNC AND TNC CONN
  • Unit Price $0.55000
  • A97566-ND
  • 1-1634817-0 - TE Connectivity AMP Connectors | A97567-ND DigiKey Electronics
  • 1-1634817-0
  • TE Connectivity AMP Connectors
  • CONN LOCKWSH FOR BNC & TNC CONN
  • Unit Price $0.27000
  • A97567-ND
  • 330620 - TE Connectivity AMP Connectors | A24479-ND DigiKey Electronics
  • 330620
  • TE Connectivity AMP Connectors
  • CONN BUSHING FOR BNC JACK
  • Unit Price $0.75000
  • A24479-ND
Additional Resources
Standard Package ? 35
Other Names 5227818-1-ND
A115349

00:32:07 10/23/2018