USD
Favorite

Photo Not Available
5225557-6 TNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp
Price & Procurement
227 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.17000 $53.17
10 50.04000 $500.40
25 48.47600 $1,211.90
50 45.34840 $2,267.42
100 42.84650 $4,284.65

Submit a request for quotation on quantities greater than those displayed.

5225557-6

Datasheet
Digi-Key Part Number A130892-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5225557-6
Copy  
Description CONN TNC JACK STR 50 OHM CRIMP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

TNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp

Copy  
Documents & Media
Datasheets 5225557
Environmental Information 5225557-6 Statement of Compliance
Online Catalog TNC
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Connector Style TNC
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 50Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group RG-142, 142B
Fastening Type Threaded
Frequency - Max 11GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection Weatherproof
Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material -
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1-1634816-0

CONN NUT FOR BNC AND TNC CONN

TE Connectivity AMP Connectors

$0.55000 Details

1-1634817-0

CONN LOCKWSH FOR BNC & TNC CONN

TE Connectivity AMP Connectors

$0.27000 Details

330620

CONN BUSHING FOR BNC JACK

TE Connectivity AMP Connectors

$0.75000 Details
Additional Resources
Standard Package 1
Other Names 5225557-6-ND
A130892