521637-2 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated
Product Overview
Digi-Key Part Number A111298CT-ND
Copy   A111298CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

521637-2

Copy   521637-2
Description CONN QC RCPT 14-20AWG 0.250
Copy   CONN QC RCPT 14-20AWG 0.250
Detailed Description

0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated

Copy   0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets 521637
Environmental Information 521637-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 521637-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Ultrapod
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.370" (34.80mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Natural
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A111298CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111298TR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10882

23:43:26 12/11/2018