Add To Favorites
Photo Not Available
521637-1 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10490 $839.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 521637-1-ND
Copy   521637-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

521637-1

Copy   521637-1
Description CONN QC RCPT 14-20AWG 0.250
Copy   CONN QC RCPT 14-20AWG 0.250
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated

Copy   0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets 521637
Environmental Information 521637-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Ultrapod
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.370" (34.80mm)
Termination Crimp
Wire Gauge 14-20 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Natural
Contact Material Brass
Contact Finish -
Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000

02:59:54 1/17/2019