Add To Favorites
Photo Not Available
521498-8 4 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.26564 $1,593.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 521498-8-ND
Copy   521498-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

521498-8

Copy   521498-8
Description CONN RCPT HSG 0.25 4POS YELLOW
Copy   CONN RCPT HSG 0.25 4POS YELLOW
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm)

Copy   4 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 4
Stacking Direction Side to Side
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Panel Mount
Color Yellow
Material Polyamide (PA), Nylon
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 170032-5 - TE Connectivity AMP Connectors | A100888CT-ND DigiKey Electronics
  • 170032-5
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 14-20AWG 0.250
  • Unit Price $0.19000
  • A100888CT-ND
  • 170342-1 - TE Connectivity AMP Connectors | A111037CT-ND DigiKey Electronics
  • 170342-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 14-20AWG 0.250
  • Unit Price $0.22000
  • A111037CT-ND
  • 170342-2 - TE Connectivity AMP Connectors | A131030CT-ND DigiKey Electronics
  • 170342-2
  • TE Connectivity AMP Connectors
  • 250 SERIES F-REC W/O LATCH
  • Unit Price $0.22000
  • A131030CT-ND
  • 170032-1 - TE Connectivity AMP Connectors | A121529CT-ND DigiKey Electronics
  • 170032-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 14-20AWG 0.250
  • Unit Price $0.15000
  • A121529CT-ND
Additional Resources
Standard Package ? 6,000

22:39:17 1/23/2019