Add To Favorites
Photo Not Available
521293-1 0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11943 $1,194.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 521293-1-ND
Copy   521293-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

521293-1

Copy   521293-1
Description CONN QC RCPT 16-18AWG 0.187
Copy   CONN QC RCPT 16-18AWG 0.187
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Fully Insulated

Copy   0.187" (4.75mm) Quick Connect Female 16-18 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets 521293
Environmental Information 521293-1 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Ultrapod
Packaging ? Reel
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 1.085" (27.56mm)
Termination Crimp
Wire Gauge 16-18 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Natural
Contact Material Brass
Contact Finish -
Insulation Diameter 0.105" ~ 0.210" (2.67mm ~ 5.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

05:45:42 1/24/2019