Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 521254-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

521254-1

Description 17P SIDE LAT TIMER HSG,NYLON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

17 Position Rectangular Housing Connector Plug Black 0.220" (5.59mm)

Documents & Media
Datasheets 521254 Drawing
Environmental Information 521254-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 17
Pitch 0.220" (5.59mm)
Number of Rows 4
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Black
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 13,500

02:47:49 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
13,500 1.14241 $15,422.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback