Add To Favorites
521227-2 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58400 $5.84
25 0.54960 $13.74
50 0.52660 $26.33
100 0.50370 $50.37
250 0.45788 $114.47
500 0.41208 $206.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A111273CT-ND
Copy   A111273CT-ND
Quantity Available 2,956
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

521227-2

Copy   521227-2
Description CONN QC TAB 10-12AWG 0.250 CRIMP
Copy   CONN QC TAB 10-12AWG 0.250 CRIMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated

Copy   0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets 521227
Environmental Information 521227-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 521227-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Ultrapod
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 1.530" (38.86mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Natural
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 1385303-2
  • TE Connectivity AMP Connectors
  • ULTRA POD .250 9SAPR130F210O K
  • Unit Price $21,835.80000
  • 1385303-2-ND
  • Photo Not Available
  • 1385303-1
  • TE Connectivity AMP Connectors
  • ULTRA POD.250 9SAPR130F210O LM
  • Unit Price $21,249.90000
  • 1385303-1-ND
Additional Resources
Standard Package ? 1
Other Names A111273CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111273TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $0.37722

21:25:16 11/13/2018