Add To Favorites
Photo Not Available
521163-1 12 Position Rectangular Housing Connector Receptacle Black 0.220" (5.59mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
52,500 1.14184 $59,946.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 521163-1-ND
Copy   521163-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

521163-1

Copy   521163-1
Description 12-POS CONN TIMER HOUSING
Copy   12-POS CONN TIMER HOUSING
Detailed Description

12 Position Rectangular Housing Connector Receptacle Black 0.220" (5.59mm)

Copy   12 Position Rectangular Housing Connector Receptacle Black 0.220" (5.59mm)
Documents & Media
Datasheets 521163
Environmental Information 521163-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 521163-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Standard Timer
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 12
Pitch 0.220" (5.59mm)
Number of Rows 4
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock/Eject Hooks
Color Black
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 52,500

14:57:03 12/15/2018