Add To Favorites
521119-4 2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Product Overview
Digi-Key Part Number A113856-ND
Copy   A113856-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

521119-4

Copy   521119-4
Description CONN RCPT HOUSING 0.25 2POS BLUE
Copy   CONN RCPT HOUSING 0.25 2POS BLUE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)

Copy   2 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Documents & Media
Datasheets 521119 Drawing
Environmental Information 521119-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 521119-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark III
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 2
Stacking Direction Side to Side
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Blue
Material Nylon
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 170327-1 - TE Connectivity AMP Connectors | A107095CT-ND DigiKey Electronics
  • 170327-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 18-22AWG 0.250
  • Unit Price $0.20000
  • A107095CT-ND
  • 63812-1 - TE Connectivity AMP Connectors | A104042CT-ND DigiKey Electronics
  • 63812-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 14-18AWG 0.250
  • Unit Price $0.32000
  • A104042CT-ND
  • 170328-1 - TE Connectivity AMP Connectors | A107096CT-ND DigiKey Electronics
  • 170328-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 14-18AWG 0.250
  • Unit Price $0.20000
  • A107096CT-ND
  • 63239-1 - TE Connectivity AMP Connectors | A24755CT-ND DigiKey Electronics
  • 63239-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 10-12AWG 0.250
  • Unit Price $0.26000
  • A24755CT-ND
Additional Resources
Standard Package ? 8,000
Other Names 521119-4-ND
A113856
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10550 $844.03

Submit a request for quotation on quantities greater than those displayed.

07:36:49 9/21/2018