Add To Favorites
Photo Not Available
5179953-3 25 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number 5179953-3-ND
Copy   5179953-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5179953-3

Copy   5179953-3
Description CONN D-SUB RCPT 25POS R/A SOLDER
Copy   CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets 5179953 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HD-20 U-Slim
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating -
Current Rating 3A
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Color -
Contact Form -
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 640
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
640 22.52817 $14,418.03

Submit a request for quotation on quantities greater than those displayed.

22:24:09 9/19/2018