Add To Favorites
Product Overview
Digi-Key Part Number A99195CT-ND
Quantity Available 808
Can ship immediately
Manufacturer

Manufacturer Part Number

5177985-8

Description CONN RCPT 160POS .8MM FH 5H 8AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

160 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 160
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 5mm, 6mm, 7mm, 8mm
Height Above Board -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 51779858
A99195CT

16:05:17 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 $11.18
10 10.69600 $106.96
25 9.72400 $243.10
50 9.23780 $461.89
100 8.99470 $899.47
250 8.02232 $2,005.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99195TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: $6.05540
  • Tube ? : 5179229-8-ND
  • Minimum Quantity: 1
  • Quantity Available: 894 - Immediate
  • Unit Price: $11.44000
Send Feedback