Add To Favorites
5176837-8 Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm)
Product Overview
Digi-Key Part Number A117674-ND
Copy   A117674-ND
Quantity Available 3,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5176837-8

Copy   5176837-8
Description CONN HDR BRKWAY 18POS R/A GOLD
Copy   CONN HDR BRKWAY 18POS R/A GOLD
Detailed Description

Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm)
Documents & Media
Datasheets 5176837
Featured Product Drone Solutions
3D Drawings 5176837-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 18
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.165" (4.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating 200VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 33
Other Names A117674
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
33 1.92182 $63.42
132 1.75477 $231.63
528 1.46229 $772.09
1,023 1.25338 $1,282.21
5,016 1.11133 $5,574.45

Submit a request for quotation on quantities greater than those displayed.

19:40:50 9/20/2018