Add To Favorites
Photo Not Available
5173278-4 60 Position D-Type, Board to Board Cap, Male Pins Connector
Product Overview
Digi-Key Part Number 5173278-4-ND
Copy   5173278-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5173278-4

Copy   5173278-4
Description CONN D-TYPE CAP 60POS R/A SLDR
Copy   CONN D-TYPE CAP 60POS R/A SLDR
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

60 Position D-Type, Board to Board Cap, Male Pins Connector

Copy   60 Position D-Type, Board to Board Cap, Male Pins Connector
Documents & Media
Datasheets 5173278 Drawing
Environmental Information 5173278-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 5173278-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE .050 I
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type, Board to Board
Connector Type Cap, Male Pins
Number of Positions 60
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature -
Termination Solder
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 1A
Operating Temperature -55°C ~ 105°C
Voltage Rating 100V
Color Black
Contact Form -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material -
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5174215-4
  • TE Connectivity AMP Connectors
  • CONN DTYPE PLUG 60POS VERT SLDR
  • Unit Price $3.31128
  • 5174215-4-ND
  • Photo Not Available
  • 6-5174217-4
  • TE Connectivity AMP Connectors
  • CONN D-TYPE PLUG 60POS R/A SLDR
  • Unit Price $30.71000
  • 6-5174217-4-ND
  • Photo Not Available
  • 5174217-4
  • TE Connectivity AMP Connectors
  • CONN D-TYPE PLUG 60POS R/A SLDR
  • Unit Price $9.51135
  • 5174217-4-ND
  • Photo Not Available
  • 6-5173277-4
  • TE Connectivity AMP Connectors
  • CONN D-TYPE PLUG 60POS R/A SLDR
  • Unit Price $9.41913
  • 6-5173277-4-ND
Additional Resources
Standard Package ? 1,008
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,024 7.04600 $21,307.10

Submit a request for quotation on quantities greater than those displayed.

09:57:03 9/25/2018