Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.25000 $12.50
100 1.07150 $107.15
500 0.89288 $446.44
1,000 0.76533 $765.33
5,000 0.67859 $3,392.96
10,000 0.66329 $6,632.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A36393-ND
Copy   A36393-ND
Quantity Available 1,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5164713-8

Copy   5164713-8
Description CONN HEADER 8POS VERT 2.5MM TIN
Copy   CONN HEADER 8POS VERT 2.5MM TIN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 8 position 0.098" (2.50mm)
Documents & Media
Datasheets 5164713 Drawing
Environmental Information 5164713-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 5164713-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mini-Match
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Match
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.098" (2.50mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.358" (9.09mm)
Insulation Height 0.118" (3.00mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Green
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5164711-8 - TE Connectivity AMP Connectors | A36383-ND DigiKey Electronics
  • 5164711-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 8POS R/A 2.5MM
  • Unit Price $1.40000
  • A36383-ND
You May Also Be Interested In
  • 5164711-8 - TE Connectivity AMP Connectors | A36383-ND DigiKey Electronics
  • 5164711-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 8POS R/A 2.5MM
  • Unit Price $1.40000
  • A36383-ND
Additional Resources
Standard Package ? 1,750
Other Names A36393

04:35:29 10/20/2018