Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.23300 $12.33
100 1.06360 $106.36
500 0.87022 $435.11
1,000 0.77354 $773.54
5,000 0.67684 $3,384.22
10,000 0.64300 $6,430.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A36383-ND
Copy   A36383-ND
Quantity Available 2,036
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5164711-8

Copy   5164711-8
Description CONN RCPT 8POS R/A 2.5MM
Copy   CONN RCPT 8POS R/A 2.5MM
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

8 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin

Copy   8 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin
Documents & Media
Datasheets 5164711 Drawing
Environmental Information 5164711-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 5164711-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mini-Match
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Match
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 8
Number of Positions Loaded All
Pitch - Mating 0.098" (2.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Green
Insulation Height 0.240" (6.10mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape Rectangular
Contact Material Brass
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5164713-8 - TE Connectivity AMP Connectors | A36393-ND DigiKey Electronics
  • 5164713-8
  • TE Connectivity AMP Connectors
  • CONN HEADER 8POS VERT 2.5MM TIN
  • Unit Price $1.38000
  • A36393-ND
You May Also Be Interested In
  • 5164713-8 - TE Connectivity AMP Connectors | A36393-ND DigiKey Electronics
  • 5164713-8
  • TE Connectivity AMP Connectors
  • CONN HEADER 8POS VERT 2.5MM TIN
  • Unit Price $1.38000
  • A36393-ND
Additional Resources
Standard Package ? 1,750
Other Names A36383

12:24:32 10/21/2018