Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54600 $5.46
100 0.41840 $41.84
500 0.36380 $181.90
1,000 0.30014 $300.14
5,000 0.26376 $1,318.78
10,000 0.24557 $2,455.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A36378-ND
Copy   A36378-ND
Quantity Available 1,341
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5164711-3

Copy   5164711-3
Description CONN RCPT 3POS 0.098 TIN PCB R/A
Copy   CONN RCPT 3POS 0.098 TIN PCB R/A
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin

Copy   3 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin
Documents & Media
Datasheets 5164711 Drawing
Environmental Information 5164711-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 5164711-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mini-Match
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini-Match
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.098" (2.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Green
Insulation Height 0.240" (6.10mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape Rectangular
Contact Material Brass
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5164713-3 - TE Connectivity AMP Connectors | A36388-ND DigiKey Electronics
  • 5164713-3
  • TE Connectivity AMP Connectors
  • CONN HEADER 3POS VERT 2.5MM TIN
  • Unit Price $0.31658
  • A36388-ND
Additional Resources
Standard Package ? 5,000
Other Names 51647113
A36378

02:04:44 12/14/2018