Add To Favorites
Photo Not Available
5145409-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,456 8.30988 $28,718.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5145409-2-ND
Copy   5145409-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5145409-2

Copy   5145409-2
Description CONN EDGE DUAL FMALE 180POS .100
Copy   CONN EDGE DUAL FMALE 180POS .100
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5145409 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 180
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features Board Lock
Mounting Type Through Hole
Termination Solder, Staggered
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type -
Color Brown
Flange Feature -
Operating Temperature -
Material - Insulation Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,456

03:04:14 1/17/2019