Product Overview
Digi-Key Part Number | A111238CT-ND |
---|---|
Quantity Available |
2,806
Can ship immediately |
Manufacturer |
TE Connectivity AMP Connectors |
Manufacturer Part Number |
5145323-1 |
Description | CONN SMART CARD PUSH-PULL R/A |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 15 Weeks |
Detailed Description |
10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold |
Documents & Media
Datasheets | |
---|---|
Environmental Information | |
3D Drawings | |
Online Catalog |
Smart Card
|
You May Also Be Interested In
11:10:32 4/19/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 5.01000 | $5.01 |
10 | 4.80500 | $48.05 |
25 | 4.40440 | $110.11 |
50 | 4.20420 | $210.21 |
100 | 4.00400 | $400.40 |
250 | 3.50352 | $875.88 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: