Add To Favorites
Photo Not Available
5100624-1 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11 22.56182 $248.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5100624-1-ND
Copy   5100624-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5100624-1

Copy   5100624-1
Description CONN RCPT HM 125POS RT ANG 2MM
Copy   CONN RCPT HM 125POS RT ANG 2MM
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Copy   125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Documents & Media
Datasheets 5100624
Environmental Information 5100624-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 5100624-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style B 25
Number of Positions 125
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11

12:06:01 11/12/2018