Add To Favorites
Photo Not Available
5084968-4 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 7.29070 $2,916.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5084968-4-ND
Copy   5084968-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5084968-4

Copy   5084968-4
Description 0.8FH,R13H.5,100,08/SN,TR,KT
Copy   0.8FH,R13H.5,100,08/SN,TR,KT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy   100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 5084968 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 100
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 13mm
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

15:19:03 1/23/2019