Add To Favorites
Photo Not Available
5084618-5 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number A125107CT-ND
Copy   A125107CT-ND
Quantity Available 310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5084618-5

Copy   5084618-5
Description CONN RECPT 120POS .8MM DL SMT
Copy   CONN RECPT 120POS .8MM DL SMT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold

Copy   120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 5084618
Environmental Information 5084618-5 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Design/Specification 5084618, 5179160 Drawing Correction 26/Dec/2017
3D Drawings 5084618-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 13mm
Height Above Board 0.463" (11.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 2-5177986-5 - TE Connectivity AMP Connectors | A35089CT-ND DigiKey Electronics
  • 2-5177986-5
  • TE Connectivity AMP Connectors
  • CONN PLUG 120 POS VERT DUAL
  • Unit Price $9.72000
  • A35089CT-ND
  • 5177986-5 - TE Connectivity AMP Connectors | A99199CT-ND DigiKey Electronics
  • 5177986-5
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS .8MM FH 5H GOLD
  • Unit Price $8.37000
  • A99199CT-ND
  • 5179031-5 - TE Connectivity AMP Connectors | A125232-ND DigiKey Electronics
  • 5179031-5
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS DL BRD/BRD VERT
  • Unit Price $8.07000
  • A125232-ND
  • 1-5177986-5 - TE Connectivity AMP Connectors | A99206CT-ND DigiKey Electronics
  • 1-5177986-5
  • TE Connectivity AMP Connectors
  • CONN PLUG 120POS .8MM FH 6H GOLD
  • Unit Price $8.45000
  • A99206CT-ND
Additional Resources
Standard Package ? 1
Other Names A125107CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.09000 $13.09
10 11.90200 $119.02
100 10.11670 $1,011.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125107TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $8.38550

00:32:50 9/20/2018