Add To Favorites
Photo Not Available
508-AG8D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 19.01687 $5,705.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 508-AG8D-ND
Copy   508-AG8D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

508-AG8D

Copy   508-AG8D
Description CONN IC DIP SOCKET 8POS TIN-LEAD
Copy   CONN IC DIP SOCKET 8POS TIN-LEAD
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1437529 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 500
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 8 (2 x 4)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Tin-Lead
Contact Finish Thickness - Mating -
Contact Material - Mating Copper Alloy
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post -
Contact Material - Post Copper Alloy
Housing Material -
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance 10 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names 9-1437529-7
9-1437529-7-ND

14:54:37 1/23/2019