Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A32895-ND
Quantity Available 264
Can ship immediately
Manufacturer

Manufacturer Part Number

5050871-6

Description CONN PIN RCPT .042-.049 SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pin Receptacle Connector 0.042" ~ 0.049" (1.07mm ~ 1.24mm) No Tail Solder

Documents & Media
Datasheets 5050871
Environmental Information 5050871-6 Statement of Compliance
RoHS 2 Statement
3D Drawings 5050871-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 5
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.288" (7.32mm)
Accepts Pin Diameter 0.042" ~ 0.049" (1.07mm ~ 1.24mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.101" ~ 0.103" (2.57mm ~ 2.62mm)
Flange Diameter 0.118" (3.00mm)
Tail Diameter -
Socket Depth 0.275" (6.99mm)
Contact Material Beryllium Copper
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Features Open Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
Additional Resources
Standard Package ? 2,000
Other Names 50508716
A32895

05:17:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56500 $5.65
25 0.50880 $12.72
50 0.45220 $22.61
100 0.43330 $43.33
250 0.39568 $98.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback