Add To Favorites
Photo Not Available
503887-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.52600 $112.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 503887-2-ND
Copy   503887-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

503887-2

Copy   503887-2
Description POLISHING FILM DIAMOND 4.13"
Copy   POLISHING FILM DIAMOND 4.13"
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Polishing Film
Abrasive Material Diamond
Abrasive Grade -
Abrasive Grit -
Width -
Length -
Diameter 4.13" (105.00mm)
Applications Fiber Optic Connector Polishing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5

06:11:05 1/21/2019