Add To Favorites
Photo Not Available
503752-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.67800 $113.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 503752-3-ND
Copy   503752-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

503752-3

Copy   503752-3
Description POLISHING FILM DIAMOND 2.76"
Copy   POLISHING FILM DIAMOND 2.76"
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Polishing Film
Abrasive Material Diamond
Abrasive Grade -
Abrasive Grit -
Width -
Length -
Diameter 2.76" (70.10mm)
Applications Fiber Optic Connector Polishing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5

08:33:47 2/17/2019