Add To Favorites
Product Overview
Digi-Key Part Number A33251CT-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

5-794638-4

Description CONN HEADER 24POS DUAL GOLD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24 Positions Header Connector 0.118" (3.00mm) Surface Mount Gold

Documents & Media
Datasheets 794638 Drawing
Environmental Information 5-794638-4 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Drawings Document Clarification 12/Dec/2017
3D Drawings 5-794638-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.364" (9.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A33251CT

06:56:25 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 $5.99
10 5.75400 $57.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33251TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 175 - Immediate
  • Unit Price: $4.35886
  • Digi-Reel® ? : A33251DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback