Add To Favorites
Product Overview
Digi-Key Part Number A115532-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22 Positions Header Connector 0.118" (3.00mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 794619 Drawing
Environmental Information 5-794619-2 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
3D Drawings 5-794619-2.pdf
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
Additional Resources
Standard Package ? 91
Other Names 5-794619-2-ND

08:48:52 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.36400 $33.64
100 2.80320 $280.32
500 2.38276 $1,191.38
1,000 2.03235 $2,032.35
5,000 1.82211 $9,110.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback