Add To Favorites
Photo Not Available
5-6450830-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,056 7.15798 $7,558.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-6450830-6-ND
Copy   5-6450830-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-6450830-6

Copy   5-6450830-6
Description MBXL R/A HDR 3ACP + 16S + 5P
Copy   MBXL R/A HDR 3ACP + 16S + 5P
Documents & Media
Datasheets 6450130
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XLE
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Multi-Beam
Number of Positions 24
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 16 Signal, 8 Power
Features Board Lock, Mating Guide
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 132

21:16:20 11/12/2018