Add To Favorites
Photo Not Available
5-644694-6 Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.54790 $1,273.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-644694-6-ND
Copy   5-644694-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-644694-6

Copy   5-644694-6
Description CONN HEADER R/A 26POS 2.54MM
Copy   CONN HEADER R/A 26POS 2.54MM
Detailed Description

Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Documents & Media
Datasheets 644694
Environmental Information 5-644694-6 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-644694-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type -
Contact Length - Mating 0.260" (6.60mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150.0µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

16:22:55 1/17/2019