Add To Favorites
Photo Not Available
5-644511-7 17 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96250 $1,924.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-644511-7-ND
Copy   5-644511-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-644511-7

Copy   5-644511-7
Description 17P MTA100 CONN ASSY ON TAPE
Copy   17P MTA100 CONN ASSY ON TAPE
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

17 Position Rectangular Receptacle Connector IDC Tin 22 AWG

Copy   17 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Documents & Media
Datasheets 644511
Environmental Information 5-644511-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-644511-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 17
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58246-1 - TE Connectivity AMP Connectors | A1998-ND DigiKey Electronics
  • 58246-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-100 RECP
  • Unit Price $169.26000
  • A1998-ND
  • Photo Not Available
  • 854175-1
  • TE Connectivity AMP Connectors
  • DIE SET ASSY - MTA 100
  • Unit Price $11,862.20000
  • 854175-1-ND
Additional Resources
Standard Package ? 2,000

22:43:16 10/23/2018