Add To Favorites
Photo Not Available
5-644038-0 20 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.21304 $901.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-644038-0-ND
Copy   5-644038-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-644038-0

Copy   5-644038-0
Description 20P MTA100 CONN ASSY POL 15AU
Copy   20P MTA100 CONN ASSY POL 15AU
Detailed Description

20 Position Rectangular Receptacle Connector IDC Gold 22 AWG

Copy   20 Position Rectangular Receptacle Connector IDC Gold 22 AWG
Documents & Media
Datasheets 644038 Drawing
Environmental Information 5-644038-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-644038-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58246-1 - TE Connectivity AMP Connectors | A1998-ND DigiKey Electronics
  • 58246-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-100 RECP
  • Unit Price $169.26000
  • A1998-ND
Additional Resources
Standard Package ? 125

02:47:32 11/21/2018