Add To Favorites
5-643817-0 20 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Product Overview
Digi-Key Part Number A114012-ND
Copy   A114012-ND
Quantity Available 266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-643817-0

Copy   5-643817-0
Description 20P MTA156 CONN ASSY 18AWG LF
Copy   20P MTA156 CONN ASSY 18AWG LF
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

20 Position Rectangular Receptacle Connector IDC Tin 18 AWG

Copy   20 Position Rectangular Receptacle Connector IDC Tin 18 AWG
Documents & Media
Datasheets 643817
Product Training Modules MTA Connector Overview
Environmental Information 5-643817-0 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Housing color 25/Jul/2014
3D Drawings 5-643817-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.156" (3.96mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 18 AWG
Features Closed End, Polarizing Key
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 58247-1 - TE Connectivity AMP Connectors | A1999-ND DigiKey Electronics
  • 58247-1
  • TE Connectivity AMP Connectors
  • HEAD ASSEM TOOL FOR MTA-156 RECP
  • Unit Price $169.26000
  • A1999-ND
  • 58247-3 - TE Connectivity AMP Connectors | 58247-3-ND DigiKey Electronics
  • 58247-3
  • TE Connectivity AMP Connectors
  • TOOL HEAD MTA .156 26-18AWG
  • Unit Price $303.41000
  • 58247-3-ND
Additional Resources
Standard Package ? 125
Other Names 5-643817-0-ND
A114012
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 $2.29
10 2.07800 $20.78
25 1.95080 $48.77
50 1.86580 $93.29
100 1.78100 $178.10
250 1.61136 $402.84
500 1.48416 $742.08
1,000 1.27214 $1,272.14
2,500 1.18733 $2,968.32

Submit a request for quotation on quantities greater than those displayed.

21:56:12 9/19/2018