USD
Favorite

Photo Not Available
5-641213-0 Connector Header Through Hole 20 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36048 $2,180.24

Submit a request for quotation on quantities greater than those displayed.

5-641213-0

Datasheet
Digi-Key Part Number 5-641213-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5-641213-0
Copy  
Description CONN HEADER VERT 20POS 2.54MM
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Connector Header Through Hole 20 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 641213
3D Drawings 5-641213-0.pdf
Environmental Information 5-641213-0 Statement of Compliance
PCN Design/Specification Multiple Drawings Update 24/Jul/2014
EDA / CAD Models 5-641213-0 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.140" (3.56mm)
Overall Contact Length 0.535" (13.59mm)
Insulation Height 0.305" (7.75mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500