Add To Favorites
Photo Not Available
5-641204-0 Connector Header Through Hole, Right Angle 20 position 0.156" (3.96mm)
Product Overview
Digi-Key Part Number 5-641204-0-ND
Copy   5-641204-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-641204-0

Copy   5-641204-0
Description CONN HEADER 20POS R/A .156 GOLD
Copy   CONN HEADER 20POS R/A .156 GOLD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 20 position 0.156" (3.96mm)

Copy   Connector Header Through Hole, Right Angle 20 position 0.156" (3.96mm)
Documents & Media
Datasheets 641204
Environmental Information 5-641204-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-641204-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.390" (9.91mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length -
Insulation Height 0.125" (3.18mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.47724 $3,738.62

Submit a request for quotation on quantities greater than those displayed.

10:12:41 9/22/2018