Add To Favorites
Product Overview
Digi-Key Part Number A113948-ND
Quantity Available 6,760
Can ship immediately
Manufacturer

Manufacturer Part Number

5-5330808-3

Description CONN PIN RCPT .013-.020 SOLDER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder

Documents & Media
Datasheets 5330808
Environmental Information 5-5330808-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-5330808-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 1
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.142" (3.61mm)
Accepts Pin Diameter 0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.040" ~ 0.041" (1.02mm ~ 1.04mm)
Flange Diameter 0.059" (1.50mm)
Tail Diameter -
Socket Depth 0.130" (3.30mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features Knockout Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 5-5330808-3-ND
A113948

10:04:26 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63800 $6.38
25 0.60040 $15.01
50 0.57540 $28.77
100 0.55040 $55.04
250 0.50040 $125.10
500 0.45034 $225.17
1,000 0.40030 $400.30
2,500 0.36278 $906.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback