Add To Favorites
5-530218-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.39000 $21.39
10 19.30500 $193.05
25 18.49600 $462.40
50 17.34000 $867.00
100 16.76200 $1,676.20
250 15.83720 $3,959.30
500 15.37480 $7,687.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A113945-ND
Copy   A113945-ND
Quantity Available 299
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-530218-1

Copy   5-530218-1
Description CONN EDGE DUAL FMALE 50POS 0.100
Copy   CONN EDGE DUAL FMALE 50POS 0.100
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 530218 Drawing
Environmental Information 5-530218-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-530218-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 25
Number of Positions 50
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 105°C
Material - Insulation Polyester, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5532600-2 - TE Connectivity AMP Connectors | A115423-ND DigiKey Electronics
  • 5532600-2
  • TE Connectivity AMP Connectors
  • CONN EDGE DUAL FMALE 50POS 0.100
  • Unit Price $8.34000
  • A115423-ND
Additional Resources
Standard Package ? 128
Other Names 5-530218-1-ND
A113945

23:09:37 12/9/2018